Texas Instruments TCA9535PWR

Texas Instruments 16passagewayI/Oextender, I2C, SMBusinterface, TSSOPencapsulation
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA9535PWR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

element14 APAC

LCSC

Inventory History

3 month trend:
+189%

CAD Models

Download Texas Instruments TCA9535PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 1.244
$ 1.244
Stock
1,152,694
1,731,241
1,731,241
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Interface
I2C, SMBus
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
-
-
Number of I/Os
16
16
16
Min Supply Voltage
1.65 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

NXP SemiconductorsPCAL6416APW,118
Integrated Circuit Interface I/O Expander; I2C; SMBus; 1.65-5.5V; -40+85 deg.C; SMD; TSSOP24
NXP SemiconductorsPCA9539APW,118
PCA9539A Series 5.5 V 400 kHz Low-Voltage 16-bit I2C-Bus I/O Port - TSSOP-24
NXP SemiconductorsPCA9555APW,118
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R
Texas InstrumentsTCA6416APWR
TEXAS INSTRUMENTS TCA6416APWR I/O Expander, 16bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, TSSOP
Texas InstrumentsTCA9555PWR
3.5μA 10mA 25mA I2C SMBus 16 1.65V 5.5V 400kHz TSSOP-24 SMD Adhesive Mount 1.2mm H
Texas InstrumentsTCA9548APWR
8-channel 1.65- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TCA9535PWR provided by its distributors.

Texas Instruments 16passagewayI/Oextender, I2C, SMBusinterface, TSSOPencapsulation
16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-TSSOP -40 to 85
I/O Expander, 16Bit, I2C/Smbus, Tssop-24; Chip Configuration:16Bit; Bus Frequency:400Khz; Ic Interface Type:I2C, Smbus; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Interface Case Style:Tssop; No. Of Pins:24Pins; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TCA9535PWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCA9535PWR .
  • TCA9535PWR.