Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

JST PHR-8

Connector Housing, PH Series, 8 Position, 2.00mm, Free Hanging, Crimp, Natural
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST PHR-8.

LKR

Datasheet3 pages6 years ago

Amar Radio Corporation

IHS

element14 APAC

TME

Inventory History

3 month trend:
-3.31%

CAD Models

Download JST PHR-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity2110992-8
Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity2110992-6
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity2110992-7
Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
Connector Housing Female 8 Position 2 mm Crimp Straight Cable Mount Sherlock
DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, White, 8 Circuits
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Receptacle

Descriptions

Descriptions of JST PHR-8 provided by its distributors.

Connector Housing, PH Series, 8 Position, 2.00mm, Free Hanging, Crimp, Natural
Crimp terminal housing; pitch 2.00mm; 8-contacts; female; applicable wire AWG#24-32; 100V/2A
-25℃~+85℃ 2mm 1x8P PH 8 1 Without a buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
CONN RCPT HSG 8POS 2.00MM / 8 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount White Box
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, White Insulator
PH Series 8 Position 2 mm Pitch Fully Shrouded Header Connector
JST Connector housing, 8road, 2mmPitch, 1line
Socket housing, 8 pole, pitch 2 mm, straight, natural, PHR-8
Housing, 8Way; |Jst / Japan Solderless Terminals PHR-8
8 PinF RCP,2A,100V,Pih:2mm,Crimp,Straight,CLR:NL
CONN HOUSING PH 8POS 2MM WHITE
HOUSING, 8WAY; Product Range: PH Series; Gender: Receptacle; No. of Positions: 8Ways; Pitch Spacing: 2mm; For Use With: BPH and SPH Series Crimp Contacts; SVHC: No SVHC (27-Jun-2018); Colour: White; Contact Material: Phosphor Br

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • PHR8