Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM8S105C4T6

Mainstream Access line 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S105C4T6.

SHENGYU ELECTRONICS

Datasheet121 pages11 years ago

Newark

Factory Futures

element14

element14 APAC

Inventory History

3 month trend:
-16.78%

CAD Models

Download STMicroelectronics STM8S105C4T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8AF6248TDX
Automotive 8-bit MCU with 16 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S005C6T6
Mainstream Value line 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S005C6T6TR
Mainstream Value line 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08PA16AVLD
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 16 KB, 44 Pins, LQFP
NXP SemiconductorsMC9RS08LA8CLF
MCU 8-bit RS08 CISC 8KB Flash 3.3V/5V 48-Pin LQFP Tray / IC MCU 8BIT 8KB FLASH 48LQFP
NXP SemiconductorsMC9S08PT32VLF
S08Pt 8-Bit Mcu, S08 Core, 32Kb Flash, Qfp 48/Tray Rohs Compliant: Yes |Nxp MC9S08PT32VLF

Descriptions

Descriptions of STMicroelectronics STM8S105C4T6 provided by its distributors.

Mainstream Access line 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
8-BIT MCU Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS, PQFP48
STM8S105C4T6, 8BIT STM8 MICROCONTROLLER, 16MHZ, 1024 B, 16 KB FLASH, 48-PIN LQFP
MCU 8-bit STM8S STM8 CISC 16KB Flash 3.3V/5V 48-Pin LQFP Tray
STM8S Series 16 kB Flash 2 kB RAM 16 MHz 8-Bit Microcontroller - LQFP-48
STMicroelectronics STM8S MCU, STM8 Core, 48-Pin, LQFP, 0 CAN Ch
8-bit MCU, 16KB Flash, 16MHz, 38 I/O, LQFP, I2C, SPI, UART
MCU, 8BIT, STM8, 16MHZ, LQFP-48; Product Range: STM8 Family STM8S Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 16KB; RAM Memory Size: 2KB; No. of Pins: 48Pins; MCU Case Style: LQFP; No. of I/O's: 38I/O's; Emb
Microcontroller Mcu, 8 Bit, Stm8, 16Mhz, Lqfp-48; Familia/Series Del Controlador:Stm8S105Xx; Velocidad De Cpu:16Mhz; Memoria Programable, Tamaño:16Kb; Tamaño De Memoria Ram:2Kb; Núm. De Contactos:48; Modelo De Mcu:Lqfp |Stmicroelectronics STM8S105C4T6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics