Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ZF MP201801

ZF (Cherry) Reed based magnetic proximity sensor in plastic flange-mount package, PN - MP201801
$ 3.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF MP201801.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages11 years ago

Newark

Future Electronics

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+72.23%

Supply Chain

Introduction Date2005-06-02
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Littelfuse59025-010
Proximity Sensor Reed NO 6.2mm 200VDC 140VAC 2-Pin
Littelfuse59025-1-S-02-A
Proximity Sensor Magnetic NO SPST-OUT 18mm 200V Tinned Lead Cable Mount
Littelfuse59140-010
Magnetic Proximity Sensor Flange Mount 200 VDC/140 VAC 2-Pin Wires
Littelfuse59025-020
Proximity Sensor Reed NO Relay 20.32mm 300V 2-Pin
Sensor, Proximity; 175 VDC (Max.); 0.5 A (Max.); 10 W (Max.); Normally Open

Descriptions

Descriptions of ZF MP201801 provided by its distributors.

ZF (Cherry) Reed based magnetic proximity sensor in plastic flange-mount package, PN - MP201801
Sensor; 175 VDC (Max.) (Switching); 0.5A (Max.) (Switching); -40 to 105 degC
ZF MP201801 NO Flange Mount Reed Proximity Sensor with Cable
ZF Inductive proximity sensor, rectangle, applied to magnetic proximity sensor, 23.01 x 13.97 x 5.99 mm
This Reed Sensor is an omnipolar, magnetically activated switch. It can be approached by a magnet from any angle, with either pole.
Proximity Sensor; Sensor Input:Magnetic; Sensing Range Max:17.8mm; Sensor Output:NO; Switch Terminals:Wire Leads; Leaded Process Compatible:No; Output Type:Relay; Peak Reflow Compatible (260 C):No; Sensor Housing:Flange Mount ;RoHS Compliant: Yes

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP201801.
  • MP201801...