Littelfuse 59140-010

Magnetic Proximity Sensor Flange Mount 200 VDC/140 VAC 2-Pin Wires
$ 2.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 59140-010.

IHS

Datasheet3 pages7 years ago

Newark

Fuses Unlimited

Sager Electronics

Jameco (USA)

Inventory History

3 month trend:
+1.24%

CAD Models

Download Littelfuse 59140-010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-01-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Littelfuse59025-010
Proximity Sensor Reed NO 6.2mm 200VDC 140VAC 2-Pin
Littelfuse59025-1-S-02-A
Proximity Sensor Magnetic NO SPST-OUT 18mm 200V Tinned Lead Cable Mount
Littelfuse59025-020
Proximity Sensor Reed NO Relay 20.32mm 300V 2-Pin
ZF (Cherry) Reed based magnetic proximity sensor in plastic flange-mount package, PN - MP201801
Sensor, Proximity; 175 VDC (Max.); 0.5 A (Max.); 10 W (Max.); Normally Open

Descriptions

Descriptions of Littelfuse 59140-010 provided by its distributors.

Magnetic Proximity Sensor Flange Mount 200 VDC/140 VAC 2-Pin Wires
59140 Series SPST 200 V Wire Leads Flange Mount Magnetic Sensor
REED SENSOR, 5.8MM, 0.5A, FLANGE; Supply Voltage DC Min: -; Supply Voltage DC Max: -; Sensor Housing: Flange Mount; No. of Pins: 2Pins; Output Current: -; Operating Magnetic Force Min: 30G; Product Range: 59140 Series

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 59140 1 T 02 F
  • 59140-010..
  • 59140-1-T-02-F
  • 59140-1-T-02F
  • 591401T02F