Littelfuse 59025-020

Proximity Sensor Reed NO Relay 20.32mm 300V 2-Pin
$ 2.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 59025-020.

Newark

Datasheet1 page25 years ago
Datasheet1 page22 years ago

element14 APAC

Farnell

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+1.20%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-12-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Littelfuse59025-010
Proximity Sensor Reed NO 6.2mm 200VDC 140VAC 2-Pin
Littelfuse59140-010
Magnetic Proximity Sensor Flange Mount 200 VDC/140 VAC 2-Pin Wires
Littelfuse59025-1-S-02-A
Proximity Sensor Magnetic NO SPST-OUT 18mm 200V Tinned Lead Cable Mount
ZF (Cherry) Reed based magnetic proximity sensor in plastic flange-mount package, PN - MP201801
Sensor, Proximity; 175 VDC (Max.); 0.5 A (Max.); 10 W (Max.); Normally Open

Descriptions

Descriptions of Littelfuse 59025-020 provided by its distributors.

Proximity Sensor Reed NO Relay 20.32mm 300V 2-Pin
Avnet Japan
PROXIMITY SENSOR; Sensor Type: Firecracker Reed Sensor; Sensor Mounting: Cable; Supply Current: 500mA; Operating Temperature Min: -20°C; Operating Temperature Max: 105°C; Product Range: 59025 Series; Carry Cu
Proximity Sensor; Sensing Range:20.32mm;; Proximity Sensor; Sensing Range:20.32mm; Supply Current:500mA; Operating Temperature Range:-20°C to +105°C; Breakdown Voltage Min:450VDC; Carry Current:1.5A; Circuitry:SPST-NO
Proximity Sensor; Sensor Input:Magnetic; Sensing Range Max:20.32mm; Switch Terminals:Wire Leads; Circuitry:SPST-NO; Leaded Process Compatible:Yes; Mounting Type:Unthreaded Body Grip; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 59025-020.