Honeywell 2DM4

Snap-in Panel Mount Switch, DPDT, 10 A @ 277 VAC, Bullet Nose Plunger Act
$ 20.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2DM4.

IHS

Datasheet13 pages12 years ago

element14 APAC

Sager Electronics

element14

Inventory History

3 month trend:
-6.68%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-01-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Honeywell2DM1
Snap Acting/Limit Switch, DPDT, Momentary, 10.2mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
Honeywell2DM438
Snap Acting/Limit Switch, DPDT, Momentary, 14.99mm, Quick Connect Terminal, Plunger Actuator, Panel Mount
Honeywell2DM409
Snap Acting/Limit Switch, DPDT, Momentary, 2.69mm, Quick Connect Terminal, Plunger Actuator, Panel Mount
C&K ComponentsDS2D6CQ1
SWITCH, INTERLOCK P/B, DPDT, ON-ON-MOM, PUSH/PULL PLUNGER,10A,125VAC,4.8 X 0.5 TERM
C&K ComponentsDS2D6AQ3
On-Mom DPDT, 6.8N, 3.2mm, 50k Cycles, Snap-In, Push-On, Panel Mount, 39.9mm L × 17.3mm H
C&K ComponentsDS2D6AQ2
Switch Push Button N.O./N.C. DPDT Plunger 10A 250VAC Momentary Contact Quick Connect Panel Mount

Descriptions

Descriptions of Honeywell 2DM4 provided by its distributors.

SNAP-IN PANEL MOUNT SWITCH, DPDT, 10 A @ 277 VAC, BULLET NOSE PLUNGER ACT
Snap Acting/Limit Switch, DPDT, Momentary, 8.46mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
HONEYWELL 2DM4 Microswitch, DM Series, DPDT, Quick Connect, Solder, 10 A, 277 VAC
Electromechanical Switch Basic Switch DPDT 10A
Switch Safety Interlock N.O./N.C. DPDT Bullet Nose Plunger 10A 277VAC 372.85VA 6.67N Panel Mount Quick Connect
Snap Action Basic Switch; Actuator Style:Extended Plunger; Operating Force Max:6.67N; Switch Operation:(On)-Off; Switch Terminals:Quick Connect; Circuitry:DPDT; Contact Current Max:10A; Features:Bullet Nose Plunger Actuator ;RoHS Compliant: Yes
The MICRO SWITCH™ DM/DP Series are snap-action switches in basic and manual configurations. They have quick-connect terminals and snap-in, panel mount housings for ease of installation. They include momentary and alternate actions, and sing
MICROSWITCH, EXT PLUNGER, DPST, 10A; Contact Configuration:DPDT; Operating Force Max:6.67N; Contact Voltage AC Nom:277V; Contact Current Max:10A; Switch Terminals:Quick Connect; SVHC:No SVHC (20-Jun-2011); Actuator Type:Bullet Nose Plunger; Contact Configuration:DPDT; Contact Current AC Max:10A; Contact Voltage AC Max:277V; Operating Force:6.67N; Series:DM; Terminal Type:Quick Connect
MICRO SWITCH DM Series Snap-in Panel Mount Switch, Double Pole Double Throw (DPDT) Circuitry, 10 A at 277 Vac, Bullet Nose Plunger Actuator, Silver Contacts, Quick Connect Termination MICRO SWITCH DM/DP basic switches are known for their compact, lightweight design and accurate repeatability. The DM/DP Series are special application precision switch that have momentary, push-pull, and pull-to-cheat configurations. The quick- connect terminals and snap-in, panel-mount housings provide easy installation. In addition to the standard quick-connect terminals (4,78 mm x 0,51 mm [0.188 in x 0.020 in]), larger 6,35 mm x 0,81 mm [0.25 in x 0.032 in] quick-connect terminals can be provided.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2DM4.