What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RT1206FRE0715KL

250mW Thin Film Resistor ±50ppm/℃ ±1% 15kΩ 1206 Chip Resistor - Surface Mount ROHS
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT1206FRE0715KL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago
Datasheet10 pages11 years ago
Datasheet10 pages14 years ago
Datasheet10 pages16 years ago
Datasheet0 pages0 years ago

Upverter

LCSC

Inventory History

3 month trend:
+45.61%

CAD Models

Download Yageo Group RT1206FRE0715KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.142
Stock
421,437
11,207
Authorized Distributors
6
2
Resistance
15 kΩ
15 kΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Metal Film, Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ8ENF1502V
Res Thick Film 1206 15K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
250mW Thick Film Resistors 300V ±1% ±100ppm/℃ 15kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupAC1206FR-0715KL
Res Thick Film 1206 15K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206FR-0715KL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 15kΩ 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 15K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
SMD Chip Resistor, 15 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose

Descriptions

Descriptions of Yageo Group RT1206FRE0715KL provided by its distributors.

250mW Thin Film Resistor ±50ppm/℃ ±1% 15kΩ 1206 Chip Resistor - Surface Mount ROHS
Res Thin Film 1206 15K Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R
1206 (3216Metric) FIXED RESISTOR RT 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 15kOhm ±50ppm/C
RT Series 1206 0.25 W 15 kOhm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor
Res, 15K, 1%, 0.25W, Thin Film, 1206; Resistance:15Kohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT1206FRE0715KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.