Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group RE0805FRE071ML

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1e+06ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RE0805FRE071ML.

IHS

Datasheet8 pages2 years ago

Inventory History

3 month trend:
+972%

CAD Models

Download Yageo Group RE0805FRE071ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.046
Stock
344,498
119,231
Authorized Distributors
6
6
Resistance
1 MΩ
1 MΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-12-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Yageo GroupRT0805FRE071ML
125mW Thin Film Resistor ±50ppm/℃ ±1% 1MΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805FR-071ML
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 1MΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805FR-131ML
Res Thick Film 0805 1M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 1M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-6ENF1004V
Res Thick Film 0805 1M Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCRG0805F1M0
Thick Film Resistors - SMD 1M Ohm 1% 1/8W Res Thick Film 0805

Descriptions

Descriptions of Yageo Group RE0805FRE071ML provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1e+06ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
RE 0805 (2012Metric) Chip Resistor ±1% ±50ppm/C 1MOhm 0.125W 1/8W
1MΩ ±1% 125mW ±50ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
RES, 1M, 1%, 0.125W, 0805, THICK FILM;
电阻, 1M, 1%, 0.125W, 0805, 厚 膜;
RE0805FRE071ML, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.