Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-12SF1200U

Res Thick Film 2010 120 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.145
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-12SF1200U.

IHS

Datasheet8 pages5 years ago

Panasonic

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-4.74%

CAD Models

Download Panasonic ERJ-12SF1200U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-02-12
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC2010FK-07120RL
120Ω 750mW 200V Thick Film Resistor ±100ppm/℃ ±1% 2010 Chip Resistor - Surface Mount RoHS
Yageo GroupRC2010FK-07110RL
Res Thick Film 2010 110 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 2010 130 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2010FK-07130RL
Res Thick Film 2010 130 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 2010 120 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 121ohm, 400V, 1% +/-Tol, Surface Mount, 2010

Descriptions

Descriptions of Panasonic ERJ-12SF1200U provided by its distributors.

Res Thick Film 2010 120 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
Resistor, thick film, SMD 2010 (5025), 120 Ω, 0.75 W, ±1 %, ERJ12SF1200U
Thick Film Chip Resistor, 2010, 3/4W 1% 120ohm, 7
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
FIXED RESISTOR Chip Resistor 1% 100ppm/C 120Ohm 750mW
Panasonic ERJ12SF1200U - General Purpose Chip Resistors
Thick Film Resistors - SMD 2010 120ohms 1% AEC-Q200
Res, 120R, 1%, 0.75W, 2010, Thick Film; Resistor Case Style:2010 [5025 Metric]; Resistance:120Ohm; Product Range:Erj12S Series; Voltage Rating:200V; Resistor Element Material:Thick Film; Power Rating:750Mw; Resistance Tolerance:± 1%;rohs Compliant: Yes |Panasonic ERJ12SF1200U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ12SF1200U