What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AC1218FK-0710RL

Res Thick Film 1218 10 Ohm 1% 1W ±200ppm/C Wide Terminal SMD Automotive T/R
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC1218FK-0710RL.

IHS

Datasheet12 pages2 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.096
$ 0.172
Stock
8,000
393,950
Authorized Distributors
3
6
Resistance
10 Ω
10 Ω
Case/Package
1218
1218
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 1218 10 Ohm 1% 1W ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 1W, 10ohm, 200V, 1% +/-Tol, Surface Mount, 1218
Yageo GroupRC1218JK-0710RL
Res Thick Film 1218 10 Ohm 5% 1W ±200ppm/C Wide Terminal SMD T/R
Res Thick Film 1218 10 Ohm 5% 1W ±200ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Yageo GroupSR1218JK-0710RL
Wide 1812 (4532Metric) 1218 FIXED RESISTOR SR 0.122Lx0.181W 3.10mmx4.60mm 10Ohm ±200ppm/C ±5%
Yageo GroupRC1218FK-0711RL
Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218

Descriptions

Descriptions of Yageo Group AC1218FK-0710RL provided by its distributors.

Res Thick Film 1218 10 Ohm 1% 1W ±200ppm/C Wide Terminal SMD Automotive T/R
AC Series 1218 1 W 10 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/Thick Film, 1W, 10ohm, 200V, 1% +/-Tol, Surface Mount, 1218
SMD Resistor 1812 10Ω ±1% 1W ±200ppm/℃
Thick Film Resistors - SMD 10Ohms 1W 1218 1% AEC-Q200

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.