What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73B1JTTD106J

Res Thick Film 0603 10M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B1JTTD106J.

IHS

Datasheet2 pages2 years ago

Newark

element14 APAC

Garrett

Verical

Inventory History

3 month trend:
+102%

CAD Models

Download KOA Speer RK73B1JTTD106J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.006
$ 0.006
Stock
802,547
1,903,752
1,903,752
Authorized Distributors
6
6
6
Resistance
10 MΩ
10 MΩ
10 MΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-11-26
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Res Thick Film 0603 10M Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ-3GEYJ915V
Res Thick Film 0603 9.1M Ohm 5% 0.1W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0603FR-0710ML
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 10MΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603JR-0710ML
Res Thick Film 0603 10M Ohm 5% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupAC0603JR-0710ML
Res Thick Film 0603 10M Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of KOA Speer RK73B1JTTD106J provided by its distributors.

Res Thick Film 0603 10M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
10 MOhms 5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thi
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1e+07ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
@Resistor, SMT, 0603, 10M Ohm, +/-5%,+/-400ppm,ThkFLM<CA(100
Res, 10M, 5%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73B1JTTD106J.
0603 (1608Metric) 0603 RK73B 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 10MOhms ±200ppm/C
Resistor,Thick Film, Chip Size,1608
RS APAC

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B 1JTTD106J
  • RK73B1JTTD 106J
  • RK73B1JTTD106J.