What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC0603DR-07100RL

RC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±100ppm/C 100Ohm 0.1W 1/10W
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603DR-07100RL.

IHS

Datasheet11 pages2 years ago

Inventory History

3 month trend:
-3.19%

CAD Models

Download Yageo Group RC0603DR-07100RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.04
Stock
378,896
87,132
Authorized Distributors
6
6
Resistance
100 Ω
100 Ω
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ3EKF1000V
Res Thick Film 0603 100 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
TE Connectivity4-1879494-9
Res Thick Film 0603 100 Ohm 5% 0.2W(1/5W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 100 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-07100RL
Yageo RC0603FR-07100RL 0603 SMD Resistor 100 Ohm thin film chip resistor
Yageo GroupRC0603JR-07100RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 100Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0603FR-07100RL
Res Thick Film 0603 100 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RC0603DR-07100RL provided by its distributors.

RC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±100ppm/C 100Ohm 0.1W 1/10W
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Thick Film Resistors - SMD 100Ohms 1/10W 0603 0.5%
RES SMD 100 OHM 0.5% 1/10W 0603

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603DR07100RL