TE Connectivity 4-1879494-9

Res Thick Film 0603 100 Ohm 5% 0.2W(1/5W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1879494-9.

Electro Sonic

Datasheet8 pages7 years ago

TE Connectivity

Master Electronics

Newark

element14 APAC

Inventory History

3 month trend:
+51.06%

CAD Models

Download TE Connectivity 4-1879494-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Yageo GroupRC0603JR-07100RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 100Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603JR-13100RL
Res Thick Film 0603 100 Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0603JR-07100RL
Res Thick Film 0603 100 Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res General Purpose Thick Film 0603 100 Ohm 5% 1/10W ±100ppm/°C Ceramic Paper T/R
PanasonicERJ-3GEYJ101V
100Mw Thick Film Resistors 5% 200Ppm/ 100 0603 Chip Resistor Surface Mount Rohs
100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 100Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity 4-1879494-9 provided by its distributors.

Res Thick Film 0603 100 Ohm 5% 0.2W(1/5W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
CRGH Series 0603 0.2 W 100 Ohm ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor
Res, 100R, 0.2W, 5%, 0603, Thick Film; R |Te Connectivity Neohm CRGH0603J100R
THICK FILM SMNT FIXED RESISTOR 0603 CASE 100OHM +/-5% 0.2W +/-200PPM/DEGC
0603 (1608Metric) 0603 CRGH Neohm 0.063Lx0.031W 1.60mmx0.80mm 0.2W 1/5W 100Ohms ±100ppm/C
Thick Film Resistor CRGH 0603 5% 100R
100Ω ±5% 200mW ±100ppm/℃ 0603 SMD mount 1.6mm*800μm*800μm
RES, 100R, 0.2W, 5%, 0603, THICK FILM; Resistance:100ohm; Resistance Tolerance:± 5%; Power Rating:200mW; Resistor Case / Package:0603 ^1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Po
CRGH0603 5% 100R 0.2W Resistance Value: 100 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 0603 Through-Hole Resistor | 100 Ω Thick Film Power Resistor 5 % | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGH0603J100R