Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group MF0207FRE52-22K

Fixed Resistor, Metal Film, 0.6W, 22000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MF0207FRE52-22K.

IHS

Datasheet12 pages4 years ago

_legacy Avnet

Inventory History

3 month trend:
+23.22%

Alternate Parts

Price @ 1000
$ 0.02
$ 0.024
Stock
90,169
896,339
Authorized Distributors
6
6
Resistance
22 kΩ
22 kΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
1 %
1 %
Power Rating
600 mW
600 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.25W, 22000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F22K1
Res, 22K1, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F22K1
Yageo GroupMF0207FTE52-22K1
Fixed Resistor, Metal Film, 0.6W, 22100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FBC20K0
Fixed Resistor, Metal Film, 0.25W, 20000ohm, 250V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsRNF14FBC22K1
Fixed Resistor, Metal Film, 0.25W, 22100ohm, 250V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 24000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group MF0207FRE52-22K provided by its distributors.

Fixed Resistor, Metal Film, 0.6W, 22000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MF0 FIXED RESISTOR Axial through hole resistor ±1% ±50ppm/C 22kOhm 0.6W
22KΩ ±1% 600mW ±50ppm/℃ Plugins Through hole mounting 6.3mm(Length)
Metal Film Resis 22KOhms 1% 0.6W Axial
Res, 22K, 0.6W, 350V, Axial, Metal Film; Resistance:22Kohm; Product Range:Mf0 Series; Power Rating:600Mw; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MF0207FRE52-22K

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.