XP Power VEF65US24

Power Supply, Ac-dc, Desktop, Adapter, 65W, 24V2.71A, 90-264V in, VEF67 Series
$ 21.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power VEF65US24.

RS (Formerly Allied Electronics)

Datasheet2 pages0 years ago

element14 APAC

Farnell

Related Parts

TDK-LambdaLS25-24
AC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid
TDK-LambdaDRB15-24-1
AC-DC Regulated Power Supply Module, 1 Output, 15.1W, Hybrid
TDK-LambdaLS35-24
AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid
XP PowerDNR10US05
Adjustable Output, Universal Input, 2A, 5V, 1-Ch, 375V, 90V~264V AC, DIN Rail Mount
XP PowerVEP36US12
Plug-In Adapter Single-OUT 12V 3A 36W
XP PowerVEP36US15
Plug-In Adapter Single-OUT 15V 2.4A 36W

Descriptions

Descriptions of XP Power VEF65US24 provided by its distributors.

POWER SUPPLY, AC-DC, DESKTOP, ADAPTER, 65W, 24V2.71A, 90-264V IN, VEF67 SERIES
POWER SUPPLY, 65W, 24V, 2.71A; No. of Outputs: 1 Output; Output Power Max: 65W; Output Voltage - Output 1: 24V; Output Current - Output 1: 2.71A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Connector: Bar
Ac-Dc Converter, Ext Plug In, 1O/P, 65W, 24V; Power Supply Approvals:Ite; No. Of Outputs:1 Output; Output Power Max:65W; Output Voltage - Output 1:24V; Output Current - Output 1:2.71A; Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power VEF65US24

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers