XP Power DNR10US05

Adjustable Output, Universal Input, 2A, 5V, 1-Ch, 375V, 90V~264V AC, DIN Rail Mount
$ 28.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power DNR10US05.

IHS

Datasheet4 pages4 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Inventory History

3 month trend:
-3.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-07-31
LTD Date2026-08-07

Related Parts

XP PowerDNR10US12
Adjustable Output,Universal Input 840mA 12V 1 375V 90V~264V(AC) DINRail installation
TDK-LambdaZPSA60-30
POWER SUPPLY, AC-DC,30V,2A,90-265V IN, OPEN FRAME, PANEL MOUNT,60W, ZPSA40/60 SERIES
XP PowerDNR18US12
Adjustable Output,Universal Input 1.5A 12V 1 375V 90V~264V(AC) Fixed DINRail installation
TDK-LambdaLS35-12
TDK-Lambda 35WSwitch Mode Power Supply, 12V DC output voltage 3Aoutput_current, 1Output point
TDK-LambdaLS25-24
TDK-Lambda 25WSwitch Mode Power Supply, 24V DC output voltage 1.1Aoutput_current, 1Output point
XP PowerVCT60US12
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid

Descriptions

Descriptions of XP Power DNR10US05 provided by its distributors.

Adjustable Output, Universal Input, 2A, 5V, 1-Ch, 375V, 90V~264V AC, DIN Rail Mount
AC-DC Regulated Power Supply Module, 1 Output, 10W
AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 10 W, 5 VDC, 2 A
POWER SUPPLY AC-DC 5V 2A 90-264V IN ENCLOSED 10W DIN RAIL DNR SERIES
XP POWER DNR10US05 AC/DC DIN Rail Power Supply, Industrial, Fixed, 1 Output, 90 VAC, 264 VAC, 10 W, 5 VDC
AC/DC Power Supply Single-OUT 5V 2A 5-Pin
Pwr Sup, 10 Watt switcher, DIN rail mnt
DIN RAIL PSU, 10W, 5V SINGLE O/P; No. of Outputs: 1 Output; Output Power Max: 10W; Output Voltage - Output 1: 5VDC; Output Current - Output 1: 2A; Output Voltage - Output 2: -; Output Cur; Available until stocks are exhausted
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 2 / Output Voltage Nominal 1 V = 5 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Rated Power W = 10 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Insulation Voltage kV = 3 / Ripple & Noise (V) mV = 50 / Termination Type = Screw Terminal / Series = DNR / Efficiency % = 73 / MTBF h = 800000 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Depth mm = 115 / Height mm = 88.5 / Width mm = 23 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • DNR10US05.