XP Power VEP36US15

Plug-In Adapter Single-OUT 15V 2.4A 36W
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power VEP36US15.

element14 APAC

Datasheet4 pages15 years ago
Datasheet4 pages15 years ago

Newark

Related Parts

XP PowerVEP36US12
Plug-In Adapter Single-OUT 12V 3A 36W
XP PowerVEF65US12
POWER SUPPLY, AC-DC, DESKTOP, ADAPTER, 65W, 12V5.41A, 90-264V IN, VEF65 SERIES
TDK-LambdaLS25-15
TDK-Lambda 25WSwitch Mode Power Supply, 15V DC output voltage 1.7Aoutput_current, 1Output point
TDK-LambdaLS35-15
AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid
XP PowerAFM30US15
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
TDK-LambdaZPSA60-30
POWER SUPPLY, AC-DC,30V,2A,90-265V IN, OPEN FRAME, PANEL MOUNT,60W, ZPSA40/60 SERIES

Descriptions

Descriptions of XP Power VEP36US15 provided by its distributors.

Plug-In Adapter Single-OUT 15V 2.4A 36W
PSU, AC/DC PLUG TOP, 36W, 15V; No. of Outputs: 1 Output; Output Power Max: 36W; Output Voltage - Output 1: 15V; Output Current - Output 1: 2.4A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Connector: Barr
Ac-Dc Converter, External Plug In, 1 O/P, 36W, 15V; Power Supply Applications:Ite & Medical; No. Of Outputs:1 Output; Output Power Max:36W; Output Voltage - Output 1:15V; Output Current - Output 1:2.4A; Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power VEP36US15
PSU, AC/DC PLUG TOP, 36W, 15V; Power Supply Output Type:Fixed; Power Rating:36W; Input Voltage VAC:90V AC to 264V AC; Output Voltage:15V; Output Current:2.4A; Output Connector:2.5mm x 5.5mm x 11mm; SVHC:No SVHC (20-Jun-2011); Connector Type:5.5 x 2.5 x 11mm; Input Voltage:90V AC to 264V AC; Output Ripple Voltage pk-pk:200mV

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers