XP Power VCS70US48

AC-DC Regulated Power Supply Module, 1 Output, 70W
$ 30.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power VCS70US48.

IHS

Datasheet4 pages4 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerVCS70US15
AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 70 W, 15 VDC, 4.67 A
XP PowerVCS70US24
AC-DC Regulated Power Supply Module, 1 Output, 70W
XP PowerVCT60US12
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
TDK-LambdaZPSA60-30
POWER SUPPLY, AC-DC,30V,2A,90-265V IN, OPEN FRAME, PANEL MOUNT,60W, ZPSA40/60 SERIES
TDK-LambdaZPSA60-9
60W 6.67A 9V 370V(DC) 90V~264V(AC) Fixed Bracket Mount 49.53mm × 29.21mm × 9.144mm

Descriptions

Descriptions of XP Power VCS70US48 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 70W
POWER SUPPLY AC-DC 48V 1.46A 90-264V IN ENCLOSED 70.1W PANEL VCS SERIES
XP POWER VCS70US48 AC/DC Enclosed Power Supply, Industrial, Adjustable, Fixed, 1 Outputs, 85 V, 264 V, 70 W, 48 V
PSU AC/DC ENCL, ITE, 1OUTPUTS, 70W;
PSU, 70W, INDUSTRIAL CHASSIS MOUNT
PSU, LOW COST, CASED, 70W 48V 1.46A; No. of Outputs: 1Outputs; Output Power Max: 70W; Output Voltage - Output 1: 48V; Output Current - Output 1: 1.46A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage
PSU, LOW COST, CASED, 70W 48V 1.46A; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:48V; Output Current:1.46A; Power Rating:70W; Input Voltage:90V AC to 264V AC / 127V DC to 370V DC; Length:130mm; Width:98.5mm; Height:40mm; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CSA / IEC / TUV / UL; Input Frequency:63Hz; Output Ripple Voltage pk-pk:480mV

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers