XP Power VCT60US12

AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
$ 34.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power VCT60US12.

IHS

Datasheet2 pages4 years ago

Newark

Farnell

element14

element14 APAC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

XP PowerVCT60US15
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
XP PowerVCS70US12
XP Power 70WSwitch Mode Power Supply, 12V DC output voltage 5.83Aoutput_current, 1Output point
XP PowerVCS70US24
AC-DC Regulated Power Supply Module, 1 Output, 70W
TDK-LambdaRWS50B-5
TDK-Lambda Switching Power Supply, 50W, 5V DC Output, 10A, 1 Output

Descriptions

Descriptions of XP Power VCT60US12 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
POWER SUPPLY AC-DC PANEL MOUNT OPEN FRAME 60W 12V@5A 90-264V INPUT
XP POWER VCT60US12 AC/DC Open Frame Power Supply, 1U Applications, Fixed, 1 Output, 85 V, 264 V, 60 W, 12 V
Switched-Mode Power Supply, Industrial 60W 12V 5A
Psu, Ac/Dc, 60 W, Open-Frame 12V, 5A; No. Of Outputs:1 Output; Power Rating (Covection Cooling):60W; Power Rating (Forced Cooling):-; Input Voltage Vac:85V Ac To 264V Ac; Power Supply Output Type:Fixed; Output Voltage - Output 1:12V;rohs Compliant: Yes |Xp Power VCT60US12

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers