XP Power VCS70US24

AC-DC Regulated Power Supply Module, 1 Output, 70W
$ 27.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power VCS70US24.

IHS

Datasheet4 pages4 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

element14

Inventory History

3 month trend:
-61.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerVCS70US15
AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 70 W, 15 VDC, 4.67 A
XP PowerVCS70US48
AC-DC Regulated Power Supply Module, 1 Output, 70W
XP PowerVCT60US12
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
TDK-LambdaZPSA60-30
POWER SUPPLY, AC-DC,30V,2A,90-265V IN, OPEN FRAME, PANEL MOUNT,60W, ZPSA40/60 SERIES
TDK-LambdaZPSA60-9
Switching Power Supplies 60W 9V 6.67A AC-DC, 115-230VAC

Descriptions

Descriptions of XP Power VCS70US24 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 70W
POWER SUPPLY AC-DC 24V 2.92A 90-264V IN ENCLOSED 70.1W PANEL VCS SERIES
XP Power 70W Switching Power Supply, 24V DC Out, 2.92A, 1 Output
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Switched-Mode Power Supply, Industrial, 70W, 24V, 2.9A
XP POWER VCS70US24 AC/DC Enclosed Power Supply, Industrial, Adjustable, Fixed, 1 Outputs, 85 V, 264 V, 70 W, 24 V
PSU, 70W, INDUSTRIAL CHASSIS MOUNT
PSU, LOW COST, CASED, 70W 24V 2.92A; No. of Outputs: 1Outputs; Output Power Max: 70W; Output Voltage - Output 1: 24V; Output Current - Output 1: 2.92A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage
Ac-Dc Converter, Enclosed, 1 O/P, 70W, 2.92A, 24V; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:85V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:70W; Corriente De Salida Máx.:2.92A |Xp Power VCS70US24

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers