Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power VCP24US24

XP Power 24WSwitch Mode Power Supply, 24V DC output voltage 1Aoutput_current, 1Output point
$ 27.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power VCP24US24.

IHS

Datasheet2 pages9 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-06-27
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

XP PowerVCP24US12-E
Universal Input 80% 2A 12V 1 90V~264V(AC) Through hole mounting 79mm(Length)*46mm(width)
XP PowerVCP24US12
AC-DC Regulated Power Supply Module, 1 Output, 24W, Hybrid
XP PowerVCP15US12
XP POWER VCP15US12AC/DC PCB Mount Power Supply, Medical, Fixed, 90 V, 264 V, 15 W, 12 V, 1.25 A
TDK-LambdaKPS5-12
AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin
TDK-LambdaKPSA5-5
POWER SUPPLY, AC-DC,5V,1A,85-264V IN, OPEN FRAME, THRU-HOLE, EMBEDDED,5W, KPSA SERIES
TDK-LambdaKPS10-12
Universal Input 10.1W 840mA 12V 1 370V(DC) 85V~264V(AC) Fixed Through hole mounting

Descriptions

Descriptions of XP Power VCP24US24 provided by its distributors.

XP Power 24WSwitch Mode Power Supply, 24V DC output voltage 1Aoutput_current, 1Output point
AC-DC Regulated Power Supply Module, 1 Output, 24W, Hybrid
POWER SUPPLY AC-DC PCB MOUNT OPEN FRAME MEDICAL & IT 24W 24V@1A 90-264V INPUT
XP POWER - VCP24US24 - POWER SUPPLY, AC-DC, MEDICAL, 24V, 1A
Power Supply, Ac-Dc, Medical, 24V, 1A; Power Supply Approvals:ite & Medical; No. Of Outputs:1 Output; Output Power Max:24W; Output Voltage - Output 1:24V; Output Current - Output 1:1A; Output Voltage - Output 2:-; Width:41.6Mm Rohs Compliant: Yes
PSU, AC/DC, 24 W, PCB MOUNT 24V, 1A; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:24V; Output Current:1A; Power Rating:24W; Input Voltage:90V AC to 264V AC; Length:41.6mm; Width:73.8mm; Height:29.3mm; SVHC:No SVHC (20-Jun-2011); Approval Bodies:cUL / EN / IEC; Efficiency:80%; External Depth:41.6mm; External Length / Height:29.3mm; External Width:73.8mm; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Output Ripple Voltage pk-pk:200mV; Output Type:Single; Power Supply Type:Switch Mode; Supply Voltage Max:264V; Supply Voltage Min:90V; Supply Voltage Typ:110V AC / 230V AC

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers