XP Power VCP15US12

XP POWER VCP15US12AC/DC PCB Mount Power Supply, Medical, Fixed, 90 V, 264 V, 15 W, 12 V, 1.25 A
$ 14.835
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power VCP15US12.

Newark

Datasheet2 pages5 years ago
Datasheet2 pages12 years ago
Datasheet2 pages15 years ago

Upverter

RS (Formerly Allied Electronics)

CAD Models

Download XP Power VCP15US12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

XP PowerECL10US05-P
XP Power 10WSwitch Mode Power Supply, 5V DC output voltage 2Aoutput_current, 1Output point
XP PowerECL10US15-P
15Vdc 0.67A, Open Frame Power Supply, PCB Mount, Peak Current, 15 Volts 0.67 Amps
XP PowerECL10US12-P
XP Power 10WSwitch Mode Power Supply, 12V DC output voltage 830mAoutput_current, 1Output point
XP PowerECE05US05
XP Power 5WSwitch Mode Power Supply, 5V DC output voltage 1Aoutput_current, 1Output point

Descriptions

Descriptions of XP Power VCP15US12 provided by its distributors.

XP POWER VCP15US12AC/DC PCB Mount Power Supply, Medical, Fixed, 90 V, 264 V, 15 W, 12 V, 1.25 A
AC-DC CONVERTER, 1 O/P, 12V, 1.25A, 15W; No. of Outputs: 1 Output; Output Power Max: 15W; Output Voltage - Output 1: 12V; Output Current - Output 1: 1.25A; Output V; Available until stocks are exhausted Alternative available
Power Supply, Ac-Dc, Medical, 12V, 1.25A; Tipo De Salida De Alimentación:Fixed; Tensión De Entrada Ac Mín.:90V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:15W; Corriente De Salida Máx.:1.25A; Profundidad:65Mm |Xp Power VCP15US12
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 1.25 / Output Type = Fixed / Rated Power W = 15 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Efficiency % = 82 / MTBF h = 250000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 100 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Length mm = 69 / Width mm = 42 / Height mm = 28.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers