Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power VCP24US05

AC-DC Regulated Power Supply Module, 1 Output, 12.5W, Hybrid
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power VCP24US05.

IHS

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-06-27
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

XP PowerVCP24US12
AC-DC Regulated Power Supply Module, 1 Output, 24W, Hybrid
XP PowerVCP24US24
XP Power 24WSwitch Mode Power Supply, 24V DC output voltage 1Aoutput_current, 1Output point
XP PowerVCP24US15
AC-DC Regulated Power Supply Module, 1 Output, 24W, Hybrid
TDK-LambdaKPS5-12
AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin
TDK-LambdaKPSA5-5
POWER SUPPLY, AC-DC,5V,1A,85-264V IN, OPEN FRAME, THRU-HOLE, EMBEDDED,5W, KPSA SERIES

Descriptions

Descriptions of XP Power VCP24US05 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 12.5W, Hybrid
POWER SUPPLY, AC-DC, MEDICAL, 5V, 2.5A; No. of Outputs: 1 Output; Output Power Max: 12.5W; Output Voltage - Output 1: 5V; Output Current - Output 1: 2.5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Volt
Power Supply, Ac-Dc, Medical, 5V, 2.5A; Tipo De Salida De Alimentación:Fixed; Tensión De Entrada Ac Mín.:90V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:12.5W; Corriente De Salida Máx.:2.5A; Profundidad:73.8Mm |Xp Power VCP24US05
PSU, AC/DC, 24 W, PCB MOUNT 5V, 2.5A; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:5V; Output Current:2.5A; Power Rating:12.5W; Input Voltage:90V AC to 264V AC; Length:41.6mm; Width:73.8mm; Height:29.3mm; SVHC:No SVHC (20-Jun-2011); Approval Bodies:cUL / EN / IEC; Efficiency:65%; External Depth:41.6mm; External Length / Height:29.3mm; External Width:73.8mm; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Output Ripple Voltage pk-pk:100mV; Output Type:Single; Power Supply Type:Switch Mode; Supply Voltage Max:264V; Supply Voltage Min:90V; Supply Voltage Typ:110V AC / 230V AC

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers