Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power JTM2048S05

Isolated Through Hole DC/DC Converter, 4: 1 Input, ITE, DIP, 4: 1, 20 W, 1 Output, 5 V
$ 53.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JTM2048S05.

IHS

Datasheet2 pages5 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Recom PowerRP08-4805SAW
Isolated Board Mount DC/DC Converter, DIP, Fixed, Adjustable, Through Hole, 8 W, 5 V, 1.6 A
Module DC-DC 48VIN 1-OUT 5V 5A 30W 6-Pin Case C-32
Murata Power SolutionsNCS6S4805C
Module DC-DC 48VIN 1-OUT 5V 1.2A 6W 7-Pin Tube
Murata Power SolutionsUEI30-050-Q48N-C
Module DC-DC 48VIN 1-OUT 5V 6A 30W Automotive 6-Pin Case C-80 Tray
Advanced EnergyASA01A36-LS
Module DC-DC 1-OUT 5V 1A 5W 8-Pin DIP Module
Recom PowerRP12-4805SAW
Module DC-DC 48VIN 1-OUT 5.1V 2.4A 12W 9-Pin DIP Tube

Descriptions

Descriptions of XP Power JTM2048S05 provided by its distributors.

Isolated Through Hole DC/DC Converter, 4:1 Input, ITE, DIP, 4:1, 20 W, 1 Output, 5 V
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
XP POWER JTM2048S05 Isolated Board Mount DC/DC Converter, 4:1 Input, Fixed, 1 Output, 18 V, 75 V, 20 W, 5 V
Converter, Dc/Dc, 20W, 5V; |Xp Power JTM2048S05
DC-DC CONVERTER, 20WATT, 4:1 INPUT
CONVERTER, DC/DC, 20W, 5V; No. of Outputs: 1 Output; Output Power Max: 20W; Output Voltage - Output 1: 5V; Output Current - Output 1: 4A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -;
CONVERTER, DC/DC, 20W, 5V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:18V to 75V; Power Rating:20W; Output Voltage:5V; Output Current:4A; Supply Voltage:48V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1.6kV; SVHC:No SVHC (20-Jun-2011); Efficiency:91%; External Depth:25.40mm; External Length / Height:10.16mm; External Width:50.80mm; Input Voltage Max:75V; Input Voltage Min:18V; Mounting Type:Through Hole Technology; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Output Ripple Voltage pk-pk:75mV; Weight:30g

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers