Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power JTM2024D05

XP POWER JTM2024D05 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 36 V, 20 W, 5 V
$ 55.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JTM2024D05.

IHS

Datasheet2 pages4 years ago

TME

element14 APAC

Farnell

Inventory History

3 month trend:
+111%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TDK-LambdaPXB15-24WD05/N
Power Supply; 15W15W936VDCDCDC; PCB Mount; Input 12V or 24VDC; Output +/5V 1.5A; 15W
Recom PowerRP15-2405DFW
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: +/-05; mA. Out: +/-1500
Recom PowerRP08-2405DAW
8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4:1; V. In: 9-36; V. Out: +/-05; mA. Out: +/-800
Recom PowerRP12-2405DAW
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4; V. In: 9-36; V. Out: +/-05; mA. Out: +/-1200
XP PowerJTF1224D05
XP POWER JTF1224D05 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 36 V, 12 W, 5 V
Murata Power SolutionsNCS12D1205C
Module DC-DC 12VIN 1-OUT 5V/-5V 1.2A/-1.2A 12W 9-Pin DIP

Descriptions

Descriptions of XP Power JTM2024D05 provided by its distributors.

XP POWER JTM2024D05 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 36 V, 20 W, 5 V
Isolated Through Hole DC/DC Converter, 4:1 Input, ITE, DIP, 4:1, 20 W, 2 Output, 5 V
CONVERTER, DC/DC, 20W, +/-5V; No. of Outputs: 2 Output; Output Power Max: 20W; Output Voltage - Output 1: 5V; Output Current - Output 1: 2A; Output Voltage - Output 2: -5V; Output Current - Output 2: 2A; Output Voltage - Outpu
Dc-Dc Converter, Iso Pol, 2 O/P, 20W, 2A, 2A, 5V, -5V; Tipo De Conversor Dc/Dc:Dip; Convertidor Dc/Dc, Montaje:Agujero Pasante; Tipo De Salida Conversor Dc/Dc:Fixed; Tensión De Entrada Dc Máx.:36V; Tensión De Entrada Dc Mín.:9V |Xp Power JTM2024D05
Outputs = 2 / Output Voltage 1 V = 5 / Output Current 1 A = 2 / Output Voltage 2 V = -5 / Output Current 2 A = -2 / Output Type = Fixed / Rated Power W = 20 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 89 / Ripple & Noise (V) mV = 75 / Protection Type = Short Circuit Protection / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Insulation Voltage kV = 1.6 / MTBF h = 560000 / Length mm = 25.4 / Width mm = 50.8 / Height mm = 10.1 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers