Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RP08-2405DAW

8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4: 1; V. In: 9-36; V. Out: +/-05; mA. Out: +/-800
$ 46.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP08-2405DAW.

Recom Power

Datasheet8 pages7 years ago
Datasheet8 pages8 years ago
Datasheet7 pages9 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power RP08-2405DAW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Recom PowerRP08-2412DAW
Module DC-DC 2-OUT 12V/-12V 0.333A/-0.333A 8W 9-Pin DIP
Recom PowerRP08-2415DAW
8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4:1; V. In: 9-36; V. Out: +/-15; mA. Out: +/-267
Recom PowerRP12-2405DAW
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4; V. In: 9-36; V. Out: +/-05; mA. Out: +/-1200
Murata Power SolutionsNCS12D1205C
Module DC-DC 12VIN 1-OUT 5V/-5V 1.2A/-1.2A 12W 9-Pin DIP
Murata Power SolutionsNCS12D1212C
Module DC-DC 12VIN 1-OUT 12V/-12V 0.5A/-0.5A 12W 9-Pin DIP
Murata Power SolutionsNCS12D1215C
Module DC-DC 12VIN 1-OUT 15V/-15V 0.4A/-0.4A 12W 9-Pin DIP

Descriptions

Descriptions of Recom Power RP08-2405DAW provided by its distributors.

8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4:1; V. In: 9-36; V. Out: +/-05; mA. Out: +/-800
Module DC-DC 24VIN 2-OUT 5V/-5V 0.8A/-0.8A 8W 9-Pin DIP Tube
Isolated DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 4:1 9-36Vin +/-5out
DC-DC Regulated Power Supply Module, 2 Output, 4W, Hybrid
RECOM ISO DC-DC CONVERTER, VIN 9 TO 36V DC, VOUT +/-5V DC, I/O ISOLATION 1600V DC
RP08-AW Series 8 W Dual Output ±5 V ±800 mA Isolated DC-DC Converter
8W Dc/Dc-Converter Powerline Dip24 1.6Kv; |Recom Power RP08-2405DAW
MODULE THYRISTOR 45A ADD-A-PAK
CONV DC/DC 8W 9-36VIN +/-05VOUT
The RP08-AW series wide range input DC/DC converters are certified to UL60950-1 and cUL 60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The 24V and 110VDC input versions have been especially designed for railway applications. The DIP24 package is available in both pinned and SMD case styles and meets military standards for thermal shock and vibration tolerance.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30000871