Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power IU1215SA

DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
$ 10.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IU1215SA.

JRH Electronics

Datasheet1 page4 years ago

element14 APAC

Newark

TME

Farnell

Inventory History

3 month trend:
+254%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Murata Power SolutionsNDL1215SC
Module DC-DC 1-OUT 15V 0.134A 2W 7-Pin SIP
Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 2 W, 1 Output, Fixed, 12 V, 167 mA
XP PowerIU1212SA
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Murata Power SolutionsNMG1215SC
DC DC CONVERTER 15V 2W / Isolated Module DC DC Converter 1 Output 15V 133mA 10.8V - 13.2V Input
Module DC-DC 12VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Module
MurataNDL1212SC
Module DC-DC 12VIN 1-OUT 12V 0.167A 2W 7-Pin SIP Module

Descriptions

Descriptions of XP Power IU1215SA provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
CONVERTER, DC/DC, 2: 1I/P, 2W, 15V; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 15V; Output Current - Output 1: 133mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 mA = 133 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 78 / Ripple & Noise (V) mV = 80 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1 / MTBF h = 1610000 / Length mm = 21.9 / Width mm = 9.2 / Height mm = 11.1 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers