XP Power ISE0506A

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
$ 6.82
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ISE0506A.

IHS

Datasheet3 pages0 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download XP Power ISE0506A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.82
$ 6.19
Stock
14,604
7,486
Authorized Distributors
2
2
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
Output Voltage
-
-
Output Current
-
-
Output Power
1 W
1 W
Isolation Voltage
1500 Vrms
3000 Vrms
Efficiency
80 %
80 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-07-25
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

XP PowerISE0509A
DC-DC Regulated Power Supply Module, 1 Output, 0.999W, Hybrid
XP PowerISE0515A
Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 5-Pin SMD Module
XP PowerISE0505A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
DC DC CONVERTER 3.3V 1W / Isolated Module DC DC Converter 1 Output 3.3V 300mA 4.5V - 5.5V Input
Isolated Surface Mount DC/DC Converter, Industrial, ITE & Medical, 1 W, 1 Output, Fixed, 5 VDC
Isolated Surface Mount DC/DC Converter, Industrial, ITE & Medical, 1 W, 1 Output, Fixed, 12 VDC

Descriptions

Descriptions of XP Power ISE0506A provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP POWER - ISE0506A - Isolated Board Mount DC/DC Converter, 1.5kV Isolation, ITE, 1 Output, 1 W, 6 V, 167 mA
Isolated Board Mount Dc/Dc Converter, Isolated Pol, Fixed, Smd, 1 W, 6 V, 167 Ma Rohs Compliant: Yes |Xp Power ISE0506A
XP Power DCDC, ISE, 4.5 ¡ú 5.5 V , 6V , 1W
DC-DC CONVERTER, 1W SDM, SINGLE O/P, UNREG
DC-DC CONVERTER, 6V, 0.167A; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 6V; Output Current - Output 1: 167mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Outputs = 1 / Output Voltage 1 V = 6 / Output Current 1 mA = 167 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = SMD / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 80 / Ripple & Noise (V) mV = 30 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 3500000 / Length mm = 12.7 / Width mm = 8.3 / Height mm = 7 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers