Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power IL2412S

DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
$ 8.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IL2412S.

IHS

Datasheet1 page4 years ago

TME

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+67.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

XP PowerIL2415S
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Murata Power SolutionsNMG2412SC
NMG Series 1 Output 12 V 167 mA Through Hole Isolated Module DC DC Converter
XP PowerIL2409S
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Murata Power SolutionsNMG2415SC
Module DC-DC 24VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Module Tube
Murata Power SolutionsNMK2412SAC
Module DC-DC 24VIN 1-OUT 12V 0.167A 2W 4-Pin DIP Tube

Descriptions

Descriptions of XP Power IL2412S provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
DC/DC CONVERTER, 2W, SINGLE O/P; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 12V; Output Current - Output 1: 168mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 168 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 21.6 / Input Voltage Max. V = 26.4 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 84 / Ripple & Noise (V) mV = 150 / Insulation Voltage kV = 1 / MTBF h = 1210000 / Length mm = 11.7 / Width mm = 7.5 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers