What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions NMG2415SC

Module DC-DC 24VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Module Tube
$ 6.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMG2415SC.

IHS

Datasheet9 pages3 years ago

Newark

element14 APAC

Ciiva

Inventory History

3 month trend:
-74.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

XP PowerIL2415S
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Murata Power SolutionsNMG2412SC
NMG Series 1 Output 12 V 167 mA Through Hole Isolated Module DC DC Converter
XP PowerIL2412S
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Murata Power SolutionsNMK2415SAC
Module DC-DC 24VIN 1-OUT 15V 0.133A 2W 4-Pin DIP Tube
Murata Power SolutionsMEE1S2415SC
Module DC-DC 24VIN 1-OUT 15V 0.067A 1W 4-Pin SIP

Descriptions

Descriptions of Murata Power Solutions NMG2415SC provided by its distributors.

Module DC-DC 24VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Module Tube
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2 W, 1 Output, Fixed, 15 V, 133 mA, Unregulated, SIP
Isolated DC/DC Converters - Through Hole 21.6V TO 26.4V IN 15V OUT
1 15V 26.4V 21.6V SIP 19.6mm*7.6mm*10.2mm
DC/DC CONVERTER, 2W, 15V, 0.133A; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:21.6V; Input Voltage DC Max:26.4V; No. of Outputs:1; Output Voltage Nom.:15V; Output Current Max:133mA; Output Power Max:2W; DC / DC Converter Mounting:Through Hole; Depth:19.65mm; Width:7.65mm; Height:10.15mm; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc