XP Power IL2409S

DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
$ 8.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IL2409S.

IHS

Datasheet1 page4 years ago

TME

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsNMG2409SC
NMG Series 1 Output 9 V 222 mA Through Hole Isolated Module DC DC Converter
Murata Power SolutionsNMK2409SAC
Module DC-DC 24VIN 1-OUT 9V 0.222A 2W 4-Pin DIP Tube
Murata Power SolutionsMEE1S2409SC
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerIE2409S
DC-DC Unregulated Power Supply Module, 1 Output, 0.999W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of XP Power IL2409S provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
XP Power DCDCConverter, ILseries, 21.6 → 26.4 V DC input, 9V DC output, 2W
Module DC-DC 24VIN 1-OUT 9V 0.222A 2W 4-Pin SIP
DC-DC CONVERTER, 2W, UNREG., SINGLE OUTPUT, SIP
DC/DC CONVERTER, 2W, SINGLE O/P; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 9V; Output Current - Output 1: 222mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Out
Outputs = 1 / Output Voltage 1 V = 9 / Output Current 1 mA = 222 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 21.6 / Input Voltage Max. V = 26.4 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 84 / Ripple & Noise (V) mV = 150 / Insulation Voltage kV = 1 / MTBF h = 1210000 / Length mm = 11.7 / Width mm = 7.5 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers