What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions NMK2412SAC

Module DC-DC 24VIN 1-OUT 12V 0.167A 2W 4-Pin DIP Tube
$ 7.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMK2412SAC.

IHS

Datasheet10 pages3 years ago

Farnell

Newark

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata Power Solutions NMK2412SAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-01-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Murata Power SolutionsNMK2415SAC
Module DC-DC 24VIN 1-OUT 15V 0.133A 2W 4-Pin DIP Tube
Murata Power SolutionsMEV1S2412SC
MEV1 Series 1 W 12 Vout 84 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
Murata Power SolutionsMEV1S2409SC
MEV1 Series 1 W Single Output 9 V 111 mA Isolated DC/DC Converter-SIP-7(4 Leads)
XP PowerSR05S15
Switching Regulator, 0.5A, 330kHz Switching Freq-Max, SIP3

Descriptions

Descriptions of Murata Power Solutions NMK2412SAC provided by its distributors.

Module DC-DC 24VIN 1-OUT 12V 0.167A 2W 4-Pin DIP Tube
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid
Isolated DC/DC Converters - Through Hole 2W 22.6V-26.8V SIP DC/DC
Isolated DC/DC Converters 24Vin 12Vout 167mA 2W SIP Converter
1-OUTPUT 2 W DC-DC UNREG PWR SUPPLY MODULE
DC-DC CONV, ISO POL, 1 O/P, 2W, 167mA, 1
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2 W, 1 Output, Fixed, 12 V, 167 mA, Unregulated, SIP
Murata DCDC, NMK, 21.6 ¡ú 26.4 V , 12V , 2W
Murata Power Solutions NMK2412SAC
DC-DC CONV, ISO POL, 1 O/P, 2W, 167mA, 1; DC-DC CONV, ISO POL, 1 O/P, 2W, 167mA, 12V; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage VDC:21.6V to 26.4V; No. of Outputs:1; Output Voltage Nom.:12V; Output Current Max:167mA

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc