Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power IA2424S

Module DC-DC 24VIN 2-OUT 24V/-24V -0.021A/0.021A 2W 5-Pin SIP
$ 4.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IA2424S.

IHS

Datasheet3 pages4 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.44%

CAD Models

Download XP Power IA2424S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerIA2412S
Isolated Board Mount Dc/Dc Converter, Si; |Xp Power IA2412S
XP PowerIA2415S
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
Module DC-DC 2-OUT -12V/12V -0.042A/0.042A 1W 5-Pin SIP
XP PowerIA2409S
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
Murata Power SolutionsMEA1D2412SC
Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube
Murata Power SolutionsMEA1D2405SC
MEA1 Series 1 W -5/5 Vout 100 mA Isolated Dual DC/DC Converter-SIP-7 (5 Leads)

Descriptions

Descriptions of XP Power IA2424S provided by its distributors.

Module DC-DC 24VIN 2-OUT 24V/-24V -0.021A/0.021A 2W 5-Pin SIP
XP POWER IA2424S Isolated Board Mount DC/DC Converter, SIP, Through Hole, Fixed, 26.4 V, 21.6 V, 2
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
XP Power DCDC Converter, IA Series, 21.6-26.4V In, ±24V Out, 1W
DC-DC CONVERTER, 1W ISOLATED DUAL OUTPUT DC-DC CONVERTER
IC FLASH 16MBIT PARALLEL 80PQFP
ICDC/DC CONVERTER+-24VHYBRIDSIP5PIN
DC/DC CONVERTER, +/-0.021A, +/-24V, 1W; No. of Outputs: 2 Output; Output Power Max: 1W; Output Voltage - Output 1: 24V; Output Current - Output 1: 21mA; Output Voltage - Output 2: -24V; Output Current - Output 2: 21mA; Output
Outputs = 2 / Output Voltage 1 V = 24 / Output Current 1 mA = 21 / Output Voltage 2 V = -24 / Output Current 2 mA = -21 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 21.6 / Input Voltage Max. V = 26.4 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 78 / Ripple & Noise (V) mV = 75 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 10.2 / Width mm = 19.3 / Height mm = 6.1 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers