Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions MEA1D2405SC

MEA1 Series 1 W -5/5 Vout 100 mA Isolated Dual DC/DC Converter-SIP-7 (5 Leads)
$ 4.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEA1D2405SC.

IHS

Datasheet10 pages4 years ago

Newark

Factory Futures

Farnell

Sager Power Systems

Inventory History

3 month trend:
+291%

CAD Models

Download Murata Power Solutions MEA1D2405SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Murata Power SolutionsMEV1D2405SC
Module DC-DC 24VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Tube
Murata Power SolutionsMEJ1D2405SC
Module DC-DC 24VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP
Murata Power SolutionsMEA1D2412SC
Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube

Descriptions

Descriptions of Murata Power Solutions MEA1D2405SC provided by its distributors.

MEA1 Series 1 W -5/5 Vout 100 mA Isolated Dual DC/DC Converter-SIP-7 (5 Leads)
Module DC-DC 24VIN 2-OUT -5V/5V -0.1A/0.1A 1W 5-Pin SIP Module Tube
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Isolated Board Mount Dc/dc Converter, Sip, Through Hole, Fixed, 26.4 V, 21.6 V, 2 Rohs Compliant: Yes
Isolated DC/DC Converters - Through Hole 1W 24-5V SIP DUAL DC/DC
Murata DCDC Converter, MEA1 Series, 21.6-26.4V In, ±5V Out, 1W
DC/DC converter,24Vin,+/-5Vout 100mA 1W
Murata Power Solutions MEA1D2405SC
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 5 V, 100 mA, -5 V, -100 mA, Unregulated, SIP
CONVERTER, DC/DC, 1W, 24 TO ±5V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:21.6V to 26.4V; Power Rating:1W; Output Voltage:5V; Output Current:100mA; Output Voltage 2:-5V; Output Current 2:-100mA; Approval Bodies:UL; Supply Voltage:24V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; Efficiency:84.5%; Mounting Type:Through Hole Technology

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc