Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power IA2412S

Isolated Board Mount Dc/Dc Converter, Si; |Xp Power IA2412S
$ 4.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IA2412S.

IHS

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Inventory History

3 month trend:
+26.21%

CAD Models

Download XP Power IA2412S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerIA2415S
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
Module DC-DC 2-OUT -12V/12V -0.042A/0.042A 1W 5-Pin SIP
Murata Power SolutionsMEA1D2412SC
Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube
Murata Power SolutionsMEA1D2409SC
Module DC-DC 24VIN 2-OUT 9V/-9V 0.056A/-0.056A 1W 5-Pin SIP Module Tube
Murata Power SolutionsMEA1D2415SC
Module DC-DC 24VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Module Tube
XP PowerIA2409S
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid

Descriptions

Descriptions of XP Power IA2412S provided by its distributors.

Isolated Board Mount Dc/Dc Converter, Si; |Xp Power IA2412S
Module DC-DC 24VIN 2-OUT -9V/9V -0.042A/0.042A 2W 5-Pin SIP
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
Isolated Through Hole DC/DC Converter, ITE, SIP, 1:1, 1 W, 2 Output, 12 V
XP Power DCDC Converter, IA Series, 21.6→26.4 V In, ±12V Out, 1W
DC-DC CONVERTER, 1W ISOLATED DUAL OUTPUT DC-DC CONVERTER
IC MCU 32BIT 4MB FLASH 292LFBGA
CONVERTER, DC/DC, 1W, +/-12V; No. of Outputs: 2 Output; Output Power Max: 1W; Output Voltage - Output 1: 12V; Output Current - Output 1: 42mA; Output Voltage - Output 2: -12V; Output Current - Output 2: 42mA; Output Voltage -
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 42 / Output Voltage 2 V = -12 / Output Current 2 mA = -42 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 21.6 / Input Voltage Max. V = 26.4 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 78 / Ripple & Noise (V) mV = 75 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 19.3 / Width mm = 6.1 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers