Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power IA2409S

DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
$ 5.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IA2409S.

IHS

Datasheet3 pages4 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsMEA1D2409SC
Module DC-DC 24VIN 2-OUT 9V/-9V 0.056A/-0.056A 1W 5-Pin SIP Module Tube
Murata Power SolutionsMEA1D2412SC
Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube
Murata Power SolutionsMEV1D2409SC
Module DC-DC 24VIN 2-OUT 9V/-9V 0.056A/-0.056A 1W 5-Pin SIP Tube
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
XP PowerIA2412S
Isolated Board Mount Dc/Dc Converter, Si; |Xp Power IA2412S
XP PowerIA2405S
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid

Descriptions

Descriptions of XP Power IA2409S provided by its distributors.

DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
XP POWER IA2409S Isolated Board Mount DC/DC Converter, SIP, Through Hole, Fixed, 26.4 V, 21.6 V, 2
XP Power DCDCConverter, IAseries, 21.6 → 26.4 V DC input, ±9V DC output, 1W
Isolated Through Hole DC/DC Converter, ITE, SIP, 1:1, 1 W, 2 Output, 9 V
Dc/Dc Converter, +/-0.055A, +/-9V, 1W; |Xp Power IA2409S
DC-DC CONVERTER, 1W ISOLATED DUAL OUTPUT DC-DC CONVERTER
ICDC/DC CONVERTER+-9VHYBRIDSIP5PIN
DC/DC CONVERTER, +/-0.055A, +/-9V, 1W; No. of Outputs: 2 Output; Output Power Max: 1W; Output Voltage - Output 1: 9V; Output Current - Output 1: 55mA; Output Voltage - Output 2: -9V; Output Current - Output 2: 55mA; Output Vol
Outputs = 2 / Output Voltage 1 V = 9 / Output Current 1 mA = 55 / Output Voltage 2 V = -9 / Output Current 2 mA = -55 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 21.6 / Input Voltage Max. V = 26.4 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 76 / Ripple & Noise (V) mV = 75 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 19.3 / Width mm = 6.1 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers