Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power IA2415S

DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
$ 4.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IA2415S.

IHS

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Inventory History

3 month trend:
+15.29%

CAD Models

Download XP Power IA2415S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

XP PowerIA2412S
Isolated Board Mount Dc/Dc Converter, Si; |Xp Power IA2412S
XP PowerIA2409S
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
Murata Power SolutionsMEA1D2412SC
Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube
Murata Power SolutionsMEA1D2409SC
Module DC-DC 24VIN 2-OUT 9V/-9V 0.056A/-0.056A 1W 5-Pin SIP Module Tube
Murata Power SolutionsMEA1D2415SC
Module DC-DC 24VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Module Tube
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid

Descriptions

Descriptions of XP Power IA2415S provided by its distributors.

DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
DC DC CONVERTER +/-15V 1W / Isolated Module DC DC Converter 2 Output 15V -15V 33mA 21.6V - 26.4V Input
XP Power DCDC Converter, IA Series, 21.6-26.4V In, ±15V Out, 1W
Isolated Board Mount DC/DC Converter, SI;
DC-DC CONVERTER, 1W ISOLATED DUAL OUTPUT DC-DC CONVERTER
XP POWER - IA2415S - CONVERTER, DC/DC, 1W, +/-15V
ICDC/DC CONVERTER+-15VHYBRIDSIP5PIN
CONVERTER, DC/DC, 1W, +/-15V; No. of Outputs: 2 Output; Output Power Max: 1W; Output Voltage - Output 1: 15V; Output Current - Output 1: 33mA; Output Voltage - Output 2: -15V; Output Current - Output 2: 33mA; Output Voltage -
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 33 / Output Voltage 2 V = -15 / Output Current 2 mA = -33 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 21.6 / Input Voltage Max. V = 26.4 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 78 / Ripple & Noise (V) mV = 75 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 19.3 / Width mm = 6.1 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers