Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power IA0524S

Isolated Module DC DC Converter 2 Output 24V -24V 21mA 4.5V - 5.5V Input
$ 5.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IA0524S.

IHS

Datasheet3 pages4 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.56%

CAD Models

Download XP Power IA0524S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

XP PowerIA0515S
Module DC-DC 5VIN 2-OUT -15V/15V -0.033A/0.033A 2W 5-Pin SIP
Murata Power SolutionsMEA1D0505SC
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Module Tube
Murata Power SolutionsMEA1D0512SC
MEA1 Series 1 W -12/12 Vout 42 mA Isolated Dual DC/DC Converter-SIP-7 (5 Leads)
Murata Power SolutionsMEA1D0515SC
Module DC-DC 5VIN 2-OUT -15V/15V -0.033A/0.033A 1W 5-Pin SIP Module Tube
XP PowerIA0505S
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
XP PowerIQ0515S
Isolated Module DC DC Converter 2 Output 15V -15V 33.5mA, 33.5mA 4.5V - 5.5V Input

Descriptions

Descriptions of XP Power IA0524S provided by its distributors.

Isolated Module DC DC Converter 2 Output 24V -24V 21mA 4.5V - 5.5V Input
Module DC-DC 5VIN 2-OUT 24V/-24V 0.021A/-0.021A 2W 5-Pin SIP
Isolated Board Mount Dc/Dc Converter, Si; |Xp Power IA0524S
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
XP Power DCDC Converter, IA Series, 4.5 → 5.5 V In, ±24V Out, 1W
XP POWER IA0524S. DC-DC CONVERTER, ISO POL, 2 O/P, 1W, 24V, -24V
DC-DC CONVERTER, 1W ISOLATED DUAL OUTPUT DC-DC CONVERTER
DC-DC CONV, ISO POL, 2 O/P, 1W, 24V, -24V; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:4.5V; Input Voltage DC Max:5.5V; No. of Outputs:2; Output Voltage Nom.:24V, -24V; Depth:19.3mm
Outputs = 2 / Output Voltage 1 V = 24 / Output Current 1 mA = 21 / Output Voltage 2 V = -24 / Output Current 2 mA = -21 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 80 / Ripple & Noise (V) mV = 75 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 19.3 / Width mm = 6.1 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • IA0524S.