Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power IA0505S

DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
$ 4.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IA0505S.

IHS

Datasheet3 pages4 years ago

Newark

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+479%

CAD Models

Download XP Power IA0505S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerIA0509S
Isolated Board Mount Dc/Dc Converter, Si; |Xp Power IA0509S
XP PowerIA0524S
Isolated Module DC DC Converter 2 Output 24V -24V 21mA 4.5V - 5.5V Input
XP PowerIA0512S
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
Murata Power SolutionsMEA1D0505SC
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Module Tube
Murata Power SolutionsMEA1D0512SC
MEA1 Series 1 W -12/12 Vout 42 mA Isolated Dual DC/DC Converter-SIP-7 (5 Leads)
Murata Power SolutionsMEA1D0515SC
Module DC-DC 5VIN 2-OUT -15V/15V -0.033A/0.033A 1W 5-Pin SIP Module Tube

Descriptions

Descriptions of XP Power IA0505S provided by its distributors.

DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
CONVERTER, DC/DC, 1W, +/-5V; No. of Outputs: 2 Output; Output Power Max: 1W; Output Voltage - Output 1: 5V; Output Current - Output 1: 100mA; Output Voltage - Output 2: -5V; Output Current - Output 2: 100mA; Output Voltage - O
Outputs = 2 / Output Voltage 1 V = 5 / Output Current 1 mA = 100 / Output Voltage 2 V = -5 / Output Current 2 mA = -100 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 74 / Ripple & Noise (V) mV = 75 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 19.3 / Width mm = 6.1 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers