Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power ECL15US48-S

Power Supply Ac-dc 48V 0.32A 85-264V in Enclosed 15.4W Panel Ecl Series
$ 45.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECL15US48-S.

IHS

Datasheet4 pages3 years ago

Newark

element14

Farnell

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TDK-LambdaHWS15A-48/A
Enclosed Power Supply, Adjustable, Fixed, 85 V, 265 V, 15.84 W, 48 V, 330 mA
XP PowerDLE15PS350-A
LED DRIVER, 14.7W, 26V - 42V, 0.35A
TDK-LambdaCSS150-48
AC-DC Power Supplies, Open frame, Dual input, Output: 150W, 48V, Option: Dual input fuses
TDK-LambdaRWS100B-48/CO2
Switching Power Supplies AC-DC, 115-230VAC, Output 48V 2.1A, 100.8W + PCB Coating
XP PowerDLE45PS48
AC/DC CONVERTER, 48W, 48V, 1A
XP PowerDLE35PS48
AC/DC CONVERTER, 34W, 48V, 0.7A

Descriptions

Descriptions of XP Power ECL15US48-S provided by its distributors.

POWER SUPPLY AC-DC 48V 0.32A 85-264V IN ENCLOSED 15.4W PANEL ECL SERIES
48 Volt DC Power Supply, Screw Terminal I/O, 48 Volts 0.32 Amps
AC-DC Regulated Power Supply Module
PSU AC/DC ENCL, ITE, 1OUTPUTS, 15W;
PSU, 15W, MINI, SCREW TERMINAL
PSU, SCREW TERMINAL, 15W, 48V; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:48V; Output Current:320mA; Power Rating:15W; Length:34.5mm; Width:84mm; Height:26.4mm; Efficiency:82%; Max Input Voltage:264V; Max Input Voltage DC:370V dc; Min Input Voltage:85V; Min Input Voltage DC:120V dc; Output Type:Single; Peak Output Current:410mA

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECL15US48S