Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda RWS100B-48/CO2

Switching Power Supplies AC-DC, 115-230VAC, Output 48V 2.1A, 100.8W + PCB Coating
$ 87.81
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RWS100B-48/CO2.

Sager Power Systems

Datasheet2 pages6 years ago
Datasheet2 pages7 years ago

Ciiva

Master Electronics

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS100AF48
AC/DC Power Supply Single-OUT 48V 2.1A 100.8W 13-Pin
TDK-LambdaHWS100A-48/A
Enclosed Power Supply, Adjustable, Fixed, 85 V, 265 V, 100.8 W, 48 V, 2.1 A
TDK-LambdaDRB50-48-1
TDK-Lambda Rail power supply, DRBseries, 48V DC output, 85 → 264V Communication input
XP PowerECE40US48-S
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
XP PowerDLG100PS36
LED DRIVER, AC TO DC, CC, CV, 36V, 2.8A
XP PowerDLG50PS48
LED DRIVER, CONST CURRENT/VOLT, 50W; Available until stocks are exhausted

Descriptions

Descriptions of TDK-Lambda RWS100B-48/CO2 provided by its distributors.

Switching Power Supplies AC-DC, 115-230VAC, Output 48V 2.1A, 100.8W + PCB Coating
AC-DC, Enclosed, 85-265V, 48V 2.1A, 100.8W, With coating on both sides of PCB model
AC-DC Power Supplies, Unit type, Output: 100.8W, 48V, Option: With coating on both sides
AC-DC Power Supply, 100.8W, 85-265, 48V 2.1A, 100.8W, PCB Coating, RWS-B Series
AC/DC Power Supply 1-OUT 48V 2.1A 100.8W
Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:100.8W; Output Voltage - Output 1:48V; Output Current - Output 1:2.1A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:- RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RWS100B48/CO2
  • RWS100B48CO2