Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power ECL05US05-E

5Vdc 1A, 5V On Board Power Supply, Encapsulated, Peak Current, 5 Volts 1 Amps
$ 27.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECL05US05-E.

IHS

Datasheet4 pages3 years ago

element14 APAC

Farnell

element14

TME

Inventory History

3 month trend:
+97.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaKPS10-12
Universal Input 10.1W 840mA 12V 1 370V(DC) 85V~264V(AC) Fixed Through hole mounting
XP PowerECL10US05-P
XP Power 10WSwitch Mode Power Supply, 5V DC output voltage 2Aoutput_current, 1Output point
XP PowerECL10US05-E
5Vdc 2A, 5V On Board Power Supply, Encapsulated, Peak Current, 5 Volts 2 Amps
XP PowerEML30US05-E
XP POWER EML30US05-EAC/DC PCB Mount Power Supply, Medical, Fixed, 85 V, 264 V, 30 W, 5 V, 6 A
TDK-LambdaKPS5-12
AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin
TDK-LambdaKPSA5-5
POWER SUPPLY, AC-DC,5V,1A,85-264V IN, OPEN FRAME, THRU-HOLE, EMBEDDED,5W, KPSA SERIES

Descriptions

Descriptions of XP Power ECL05US05-E provided by its distributors.

5Vdc 1A, 5V On Board Power Supply, Encapsulated, Peak Current, 5 Volts 1 Amps
XP Power 5W Switching Power Supply, 5V DC Output, 1A Output Current, 1 Output
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 5 W, 5 VDC, 1 A
Switch Mode Power Supply; Power Supply O |Xp Power ECL05US05-E
AC-DC Regulated Power Supply Module
AC/DC Power Supply Single-OUT 5V 1A 5W 4-Pin
PSU, 5W, PCB, ENCAPS. 5VDC, 1A; No. of Outputs: 1 Output; Output Power Max: 5W; Output Voltage - Output 1: 5V; Output Current - Output 1: 1A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECL05US05E