XP Power ECL05US03-T

3.3Vdc 1.3A, Open Frame Power Supply, Peak Current, 3.3 Volts 1.30 Amps
$ 22.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECL05US03-T.

IHS

Datasheet4 pages3 years ago

element14 APAC

Farnell

Newark

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

XP PowerECL05US05-T
AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 5 W, 85V AC to 264V AC, Adjustable, Fixed
XP PowerECL05US12-T
XP Power 5WSwitch Mode Power Supply, 12V DC output voltage 410mAoutput_current, 1Output point
XP PowerECL05US24-T
AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 5 W, 85V AC to 264V AC, Adjustable, Fixed
TDK-LambdaDRB15-24-1
AC-DC Regulated Power Supply Module, 1 Output, 15.1W, Hybrid
TDK-LambdaZPSA20-5
AC-DC Regulated Power Supply Module, 1 Output, 22W, Hybrid
TDK-LambdaLS25-24
TDK-Lambda 25WSwitch Mode Power Supply, 24V DC output voltage 1.1Aoutput_current, 1Output point

Descriptions

Descriptions of XP Power ECL05US03-T provided by its distributors.

3.3Vdc 1.3A, Open Frame Power Supply, Peak Current, 3.3 Volts 1.30 Amps
Psu, 5W, Open Frame 3.3Vdc, 2.6A; |Xp Power ECL05US03-T
AC-DC Regulated Power Supply Module
XP POWER ECL05US03-TAC/DC Open Frame Power Supply, Ultra Compact, Adjustable, Fixed, 85 V, 264 V, 4.3 W, 3.3 V, 1.3 A
POWER SUPPLY AC-DC CONVERTER 3.3V 5W
PSU, 5W, OPEN FRAME 3.3VDC, 2.6A; No. of Outputs: 1 Output; Power Rating (Covection Cooling): 4.3W; Power Rating (Forced Cooling): -; Input Voltage VAC: 85V AC to 264V AC; Power Supply Output Type: Adjustable, Fixed; Output V

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers