XP Power ECL05US24-T

AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 5 W, 85V AC to 264V AC, Adjustable, Fixed
$ 21.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECL05US24-T.

IHS

Datasheet4 pages3 years ago

element14 APAC

Farnell

element14

TME

Inventory History

3 month trend:
-26.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerECL05US05-T
AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 5 W, 85V AC to 264V AC, Adjustable, Fixed
XP PowerECL05US09-T
9Vdc 0.55A, Open Frame Power Supply, Peak Current, 9 Volts 0.55 Amps
XP PowerECL05US12-T
XP Power 5WSwitch Mode Power Supply, 12V DC output voltage 410mAoutput_current, 1Output point
TDK-LambdaZPSA20-5
AC-DC Regulated Power Supply Module, 1 Output, 22W, Hybrid
TDK-LambdaDRB15-24-1
AC-DC Regulated Power Supply Module, 1 Output, 15.1W, Hybrid
TDK-LambdaLS35-12
TDK-Lambda 35WSwitch Mode Power Supply, 12V DC output voltage 3Aoutput_current, 1Output point

Descriptions

Descriptions of XP Power ECL05US24-T provided by its distributors.

AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 5 W, 85V AC to 264V AC, Adjustable, Fixed
24Vdc 0.21A, Open Frame Power Supply, Peak Current, 24 Volts 0.21 Amps
XP Power Switching Power Supply, 5W, 24V DC Out, 210mA, 1 Output
AC-DC Regulated Power Supply Module
Open Frame Power Supply, Adjustable, Fix;
XP POWER ECL05US24-TAC/DC Open Frame Power Supply, Ultra Compact, Adjustable, Fixed, 85 V, 264 V, 5 W, 24 V, 210 mA
POWER SUPPLY AC-DC PSU 5W MINI OPEN FRAME
PSU, 5W, OPEN FRAME 24VDC, 0.42A; No. of Outputs: 1 Output; Power Rating (Covection Cooling): 5W; Power Rating (Forced Cooling): -; Input Voltage VAC: 85V AC to 264V AC; Power Supply Output Type: Adjustable, Fixed; Output Vol

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECL05US24T