Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power ECE60US15

XP Power 60WSwitch Mode Power Supply, 15V DC output voltage 4Aoutput_current, 1Output point
$ 78.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECE60US15.

IHS

Datasheet3 pages4 years ago

Newark

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+244%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

XP PowerECE60US36
XP Power 60WSwitch Mode Power Supply, 36V DC output voltage 1.67Aoutput_current, 1Output point
XP PowerECE60US12
XP Power 60WSwitch Mode Power Supply, 12V DC output voltage 5Aoutput_current, 1Output point
XP PowerECE60US48
XP Power 60WSwitch Mode Power Supply, 48V DC output voltage 1.25Aoutput_current, 1Output point
TDK-LambdaKPS5-12
AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin
TDK-LambdaKPSA5-5
POWER SUPPLY, AC-DC,5V,1A,85-264V IN, OPEN FRAME, THRU-HOLE, EMBEDDED,5W, KPSA SERIES
TDK-LambdaKPS10-12
Universal Input 10.1W 840mA 12V 1 370V(DC) 85V~264V(AC) Fixed Through hole mounting

Descriptions

Descriptions of XP Power ECE60US15 provided by its distributors.

XP Power 60WSwitch Mode Power Supply, 15V DC output voltage 4Aoutput_current, 1Output point
XP POWER ECE60US15AC/DC PCB Mount Power Supply, Compact, Fixed, 85 V, 264 V, 60 W, 15 V, 4 A
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
15Vdc 4A, 15V PCB Mount Power Supply, Encapsulated, 15 Volts 4 Amps
AC/DC Power Supply Single-OUT 15V 4A 60W 4-Pin
AC/DC CONVERTER, 60W, 15V, 4A; No. of Outputs: 1 Output; Output Power Max: 60W; Output Voltage - Output 1: 15V; Output Current - Output 1: 4A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 A = 4 / Output Type = Fixed / Rated Power W = 60 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 88 / MTBF h = 300000 / Termination Type = PCB Pins / Ripple & Noise (%) % = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Length mm = 91 / Width mm = 38 / Height mm = 28 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers