Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power ECE60US12

XP Power 60WSwitch Mode Power Supply, 12V DC output voltage 5Aoutput_current, 1Output point
$ 76.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECE60US12.

Farnell

Datasheet3 pages4 years ago

Newark

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-10-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

XP PowerECE60US15
XP Power 60WSwitch Mode Power Supply, 15V DC output voltage 4Aoutput_current, 1Output point
XP PowerECE60US48
XP Power 60WSwitch Mode Power Supply, 48V DC output voltage 1.25Aoutput_current, 1Output point
XP PowerECE60US05
XP Power 50WSwitch Mode Power Supply, 5V DC output voltage 10Aoutput_current, 1Output point
TDK-LambdaKPS5-12
AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin
TDK-LambdaKPSA5-5
POWER SUPPLY, AC-DC,5V,1A,85-264V IN, OPEN FRAME, THRU-HOLE, EMBEDDED,5W, KPSA SERIES
TDK-LambdaKPS10-12
Universal Input 10.1W 840mA 12V 1 370V(DC) 85V~264V(AC) Fixed Through hole mounting

Descriptions

Descriptions of XP Power ECE60US12 provided by its distributors.

XP Power 60WSwitch Mode Power Supply, 12V DC output voltage 5Aoutput_current, 1Output point
XP POWER ECE60US12AC/DC PCB Mount Power Supply, Compact, Fixed, 85 V, 264 V, 60 W, 12 V, 5 A
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
AC/DC Power Supply Single-OUT 12V 5A 60W 4-Pin
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 60 W, 12 VDC, 5 A
12Vdc 5A, 12V PCB Mount Power Supply, Encapsulated, 12 Volts 5 Amps
POWER SUPPLY AC-DC PCB MOUNT ENCAPSULATED 60W 12V@5A 90-264V INPUT
AC/DC CONVERTER, 60W, 12V, 5A; No. of Outputs: 1 Output; Output Power Max: 60W; Output Voltage - Output 1: 12V; Output Current - Output 1: 5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 5 / Output Type = Fixed / Rated Power W = 60 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 87 / MTBF h = 300000 / Termination Type = PCB Pins / Ripple & Noise (%) % = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Length mm = 91 / Width mm = 38 / Height mm = 28 / Warranty = 3 Years

Images

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers