XP Power ECE05US24

AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
$ 18.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECE05US24.

IHS

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

element14 APAC

Newark

TME

Inventory History

3 month trend:
-62.44%

CAD Models

Download XP Power ECE05US24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaKPS5-12
AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin
TDK-LambdaKPSA5-5
POWER SUPPLY, AC-DC,5V,1A,85-264V IN, OPEN FRAME, THRU-HOLE, EMBEDDED,5W, KPSA SERIES
XP PowerECE05US15
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
XP PowerECE05US09
XP Power 5WSwitch Mode Power Supply, 9V DC output voltage 550mAoutput_current, 1Output point
XP PowerECE05US03
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
TDK-LambdaKPS10-12
Universal Input 10.1W 840mA 12V 1 370V(DC) 85V~264V(AC) Fixed Through hole mounting

Descriptions

Descriptions of XP Power ECE05US24 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
24Vdc 0.21A, 24V PCB Mount Power Supply, Encapsulated, 24 Volts 0.21 Amps
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 5 W, 24 VDC, 210 mA
XP Power Switching Power Supply, 5W, 24V DC Out, 210mA, 1 Output
POWER SUPPLY AC-DC PCB MOUNT ENCAPSULATED 5W 24V@0.21A 85-264V INPUT
XP POWER ECE05US24 AC/DC PCB Mount Power Supply, Compact, Fixed, 1 Output, 85 V, 264 V, 5 W, 24 V
AC/DC Power Supply Single-OUT 24V 0.21A 5W 5-Pin
PSU, ENCAPSULATED, 5W, SINGLE OUTPUT; No. of Outputs:1 Output; Output Power Max:5W; Output Voltage - Output 1:24V; Output Current - Output 1:210mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 210 / Output Type = Fixed / Rated Power W = 5 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 83 / MTBF h = 450000 / Termination Type = PCB Pins / Ripple & Noise (%) % = 1 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 25 / Width mm = 25 / Height mm = 15 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers