AMD XCF32PFSG48C

Flash 32Mb Prom (St Micro), Lead Free Rohs Compliant: Yes |Amd XCF32PFSG48C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XCF32PFSG48C.

element14 APAC

Datasheet35 pages27 years ago
Datasheet88 pages19 years ago
Datasheet90 pages19 years ago

HQonline

Newark

iiiC

CAD Models

Download AMD XCF32PFSG48C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2003-11-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-11-30
LTD Date2022-04-30

Related Parts

XILINX XCF08PFSG48C PROM, PLATFORM FLASH, 8MBIT, 48TFBGA
2MB 8Mx8 1.65V 100mA 2V 50MHz Parallel 8bit TFBGA-48 SMD 9mm × 8mm × 1.2mm
XCF08PFS48C Tin/Lead (Sn63Pb37) EAR99 Tray ics fpga configuration 8mm 0.001A 8Mb 1.8V
NXP SemiconductorsLPC1115FET48/303QL
MCU 32-Bit LPC1100 ARM Cortex M0 RISC 64KB Flash 3.3V 48-Pin TFBGA Tray
NXP SemiconductorsLPC1115JET48/303QL
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 50MHz, CMOS, PBGA48
NXP SemiconductorsLPC11U35FET48/501,
MCU 32-bit LPC11U00 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin TFBGA

Descriptions

Descriptions of AMD XCF32PFSG48C provided by its distributors.

Flash 32Mb Prom (St Micro), Lead Free Rohs Compliant: Yes |Amd XCF32PFSG48C
PLATFORM FLASH IN-SYSTEM PROGRAMMABLE CONFIGURATION PROMS Configuration Memory, 32MX1, Serial, CMOS, PBGA48
XILINX XCF32PFSG48C PROM, FLASH ISP, 32M, 1.8V, 48FBGA
4MB 1.65V 2V Parallel BGA,TFBGA SMD mount 9mm*800cm*1.2mm
32M X 1 CONFIGURATION MEMORY PBGA48
XCF*P Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) EAR99 Tray ics fpga configuration 8mm 0.04mA 32Mb 1.5/3.31.8V
IC PROM SRL/PAR 1.8V 32M 48CSBGA
IC, PROG CONFIGURATION PROM, TFBGA-48
FLASH MEMORY, PROM, 32MBIT, TFBGA-48; Memory Type: Flash PROM; Memory Size: 32Mbit; Clock Frequency: 50MHz; IC Interface Type: Parallel, Serial; Memory Case Style: TFBGA; No. of Pins: 48Pins; Supply Voltage Min: 1.65V; Supply V

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1605851
  • XCF32P-FSG48C
  • XCF32PFSG48 C
  • XCF32PFSG48C.