AMD XCF08PFS48C

XCF08PFS48C Tin/Lead (Sn63Pb37) EAR99 Tray ics fpga configuration 8mm 0.001A 8Mb 1.8V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XCF08PFS48C.

IHS

Datasheet35 pages27 years ago

Augswan

_legacy Avnet

CAD Models

Download AMD XCF08PFS48C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 13.707
Stock
238,933
296,911
Authorized Distributors
0
1
Case/Package
TFBGA
TFBGA
Number of Pins
48
48
Density
-
-
Access Time
-
-
Frequency
-
50 MHz
Interface
-
-
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
2 V
2 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2003-11-05
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-11-30
LTD Date2022-04-30

Related Parts

XILINX XCF08PFSG48C PROM, PLATFORM FLASH, 8MBIT, 48TFBGA
2MB 8Mx8 1.65V 100mA 2V 50MHz Parallel 8bit TFBGA-48 SMD 9mm × 8mm × 1.2mm
NXP SemiconductorsLPC1115FET48/303QL
MCU 32-Bit LPC1100 ARM Cortex M0 RISC 64KB Flash 3.3V 48-Pin TFBGA Tray
NXP SemiconductorsLPC11U35FET48/501,
MCU 32-bit LPC11U00 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin TFBGA
NXP SemiconductorsLPC11U24FET48/301,
MCU 32-bit LPC11U2x ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin TFBGA Tray
Lattice SemiconductorLC4032ZC-5M56I
CPLD ispMACH® 4000Z Family 32 Macro Cells 200MHz 1.8V 56-Pin CSBGA Tray

Descriptions

Descriptions of AMD XCF08PFS48C provided by its distributors.

XCF08PFS48C Tin/Lead (Sn63Pb37) EAR99 Tray ics fpga configuration 8mm 0.001A 8Mb 1.8V
XCF08PFS48C, Configuration Memory 1.652 V 48-pin TFBGA
Configuration Memory, 1MX8, PBGA48
IC PROM SRL 1.8V 8M GATE 48CSBGA
IC PLL FREQ SYNTHESIZER 20-LFCSP

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCF08-PFS48C
  • XCF08P-FS48C
  • XCF08PFS48 C
  • XCF08PFS48C.